Reference Only
D6T-8L-06
Obsolete
Board Mount Temperature Sensors MEMSTempSensor NoCnt 1x8 Element Type
Datasheet
D6T-8L-06 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Board Mount Temperature Sensors | |
| Output Type | Digital | |
| Accuracy | +/- 1.5 C | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Interface Type | I2C | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Configuration | Local | |
| Shutdown | No Shutdown | |
| Mounting Style | PCB Mount | |
| Operating Supply Current | 5 mA | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature and Humidity Sensors | |
| Series | D6T | |
| Subcategory | Sensors | |
| Type | Temperature and Humidity Sensor | |
| Part # Aliases | D6T8L06 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025198085 |
| TARIC | 9025190090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?