Reference Only

D6T-44L-06H

Board Mount Temperature Sensors MEMS Thermal IR 4x4 High Temp Sensor.

Manufacturer:

Mfr Part:
D6T-44L-06H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBoard Mount Temperature Sensors
Output TypeDigital
Accuracy+/- 1.5 C
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
Interface TypeI2C
Supply Voltage - Min4.5 V
Supply Voltage - Max5.5 V
ConfigurationLocal
ShutdownNo Shutdown
Mounting StyleSMD/SMT
PackagingTray
Product TypeBoard Mount Temperature Sensor ICs
ProductTemperature Sensors
SeriesD6T
SubcategorySensors
TypeTemperature Sensor
Part # AliasesD6T44L06H

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9025198085
TARIC9025190090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?