Reference Only

D6F-PH0505AMD4

Obsolete
Board Mount Pressure Sensors

Manufacturer:

Mfr Part:
D6F-PH0505AMD4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBoard Mount Pressure Sensors
Pressure TypeDifferential
Operating Pressure- 50 Pa to 50 Pa
Accuracy3 %
Output TypeDigital
Mounting StylePCB Mount
Operating Supply Voltage2.3 VDC to 3.6 VDC
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 80 C
Supply Voltage - Max3.6 VDC
Supply Voltage - Min2.3 VDC
SeriesD6F-PH
PackagingTray
Operating Supply Current6 mA
Port Size4.9 mm x 4 mm
Product TypeBoard Mount Pressure Sensors
SubcategorySensors
Part # AliasesD6FPH0505AMD4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026204000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?