Reference Only
D6F-PH0505AD4
Obsolete
Board Mount Pressure Sensors
Datasheet
D6F-PH0505AD4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Board Mount Pressure Sensors | |
| Pressure Type | Differential | |
| Operating Pressure | - 50 Pa to 50 Pa | |
| Accuracy | 3 % | |
| Output Type | Digital | |
| Mounting Style | Through Hole | |
| Operating Supply Voltage | 2.3 VDC to 3.6 VDC | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 80 C | |
| Supply Voltage - Max | 3.6 VDC | |
| Supply Voltage - Min | 2.3 VDC | |
| Series | D6F-PH | |
| Packaging | Tray | |
| Operating Supply Current | 6 mA | |
| Pin Count | 4 | |
| Port Size | 4.9 mm x 12 mm | |
| Product Type | Board Mount Pressure Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | D6FPH0505AD4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026204000 |
| TARIC | 9026202000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?