Reference Only

D6F-70AB71D-000-0

Flow Sensors MEMS FLOW SENSOR.

Manufacturer:

Mfr Part:
D6F-70AB71D-000-0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryFlow Sensors
TypeMEMS Flow Sensor
For Use WithAir
Range0 L/min to 70 L/min
Accuracy3 %
Operating Supply Voltage3 V to 3.6 V
Port Size18 mm
Housing MaterialPolyphenylene Sulfide (PPS)
Connection Method4-pin Connector
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 10 C
Output TypeDigital
Pressure PortPort
Product TypeFlow Sensors
SeriesD6F
SubcategorySensors
Supply Voltage - Max3.6 VDC
Supply Voltage - Min3 VDC
Part # AliasesD6F70AB71D0000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026802000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?