Reference Only
D6F-50A7D-000-0
Flow Sensors MEMS FLOW SENSOR.
Datasheet
D6F-50A7D-000-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Flow Sensors | |
| Type | MEMS Flow Sensor | |
| For Use With | Air | |
| Range | 0 L/min to 50 L/min | |
| Accuracy | 3 % | |
| Operating Supply Voltage | 3 V to 3.6 V | |
| Port Size | 18 mm | |
| Housing Material | Polyphenylene Sulfide (PPS) | |
| Connection Method | 4-pin Connector | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Output Type | Digital | |
| Pressure Port | Port | |
| Product Type | Flow Sensors | |
| Series | D6F | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 3.6 VDC | |
| Supply Voltage - Min | 3 VDC | |
| Part # Aliases | D6F50A7D0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026802000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?