Reference Only

D6F-02L7-000

Obsolete
Flow Sensors MEMS Micro-Flow Sensor

Manufacturer:

Mfr Part:
D6F-02L7-000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryFlow Sensors
TypeMicro-Flow Sensor
For Use WithLP Gas
Range0 L/min to 2 L/min
Accuracy3 %
Output Voltage1 V to 5 V
Operating Supply Voltage10.8 V to 26.4 V
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 10 C
Product TypeFlow Sensors
SeriesD6F
SubcategorySensors
Supply Voltage - Max26.4 V
Supply Voltage - Min10.8 V
Part # Aliases682565 D6F02L7000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9026802000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?