Reference Only
D6BN-1(P)
Obsolete
Inclinometers MicroTilt Sensor SMD 2mm, 2.4 to 3.6VDC
Datasheet
D6BN-1(P) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Inclinometers | |
| Mounting Style | SMD/SMT | |
| Series | D6BN | |
| Packaging | Reel | |
| Product Type | Inclinometers | |
| Product | Tilt Sensors | |
| Subcategory | Sensors | |
| Termination Style | Gull wing terminals | |
| Part # Aliases | D6BN1P |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?