
D6A-N
Obsolete
Flow Sensors 12DC VEL .5-1.5m/sec
Datasheet
D6A-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Flow Sensors | |
| Range | 0.5 m/s to 1.5 m/s | |
| Output Voltage | 200 mV to 5 V | |
| Operating Supply Voltage | 12 V | |
| Port Size | 33 mm | |
| Connection Method | 3-pin Connector | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | 0 C | |
| Output Type | Analog | |
| Product Type | Flow Sensors | |
| Subcategory | Sensors | |
| Part # Aliases | D6AN |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9026102080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?