Reference Only

D50000ANVL0

D-Sub Backshells .

Manufacturer:

Mfr Part:
D50000ANVL0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
TypeTwo Piece Backshell
Shell Size5
Cable Entry AngleTop Entry
Number of Cable Entries1 Entry
Shell MaterialAluminum
Shell PlatingNickel
Number of Positions50 Position
Cable Diameter14.33 mm
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?