D3V-16-2A4 Aratas

D3V-16-2A4

Basic / Snap Action Switches MINIATURE.

Manufacturer:

Mfr Part:
D3V-16-2A4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesD3V
TypeMiniature
Contact FormSPST-NC
Switch FunctionON - (OFF)
ActuatorPlunger, Pin
Current Rating16 A
Voltage Rating AC250 VAC
Voltage Rating DC250 VDC
Operating Force0.98 N
Termination StyleSolder Terminal
Mounting StyleChassis Mount
IP RatingIP40
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD3V162A4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us