Reference Only

D3V-011-3A3

Basic / Snap Action Switches .

Manufacturer:

Mfr Part:
D3V-011-3A3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesD3V
Contact FormSPST-NO
ActuatorLever
Current Rating100 mA
Voltage Rating AC125 VAC
Operating Force0.49 N
Termination StyleSolder Terminal
Mounting StylePCB Mount
IP RatingIP40
Actuator StyleShort Hinge
ComplianceCSA, EN64058-1, UL1054
IlluminatedNon-Illuminated
Life10000000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD3V0113A3BYOMI

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?