Reference Only

D3SK-A1L-6

Detector Switches SPST-NO, Left W/Boss.

Manufacturer:

Mfr Part:
D3SK-A1L-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryDetector Switches
Operation DirectionRight/Left
Operating Force41 gf
Current Rating1 mA
Voltage Rating DC5 VDC
Termination StyleSMD/SMT
PackagingReel
IlluminatedNon-Illuminated
Mounting StylePCB Mount
Product TypeDetector Switches
SeriesD3SK
SubcategorySwitches
Part # AliasesD3SKA1L6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?