Reference Only

D3D-233

Basic / Snap Action Switches Miniature Door Detection Switch.

Manufacturer:

Mfr Part:
D3D-233

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesD3D
TypeMiniature
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorLever
Current Rating1 A
Voltage Rating AC125 VAC
Operating Force2 N
Termination StyleQuick Connect
Mounting StyleChassis Mount
IP RatingIP00
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD3D233

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?