Reference Only

D3D-123

Basic / Snap Action Switches Miniature Door Detection Switch.

Manufacturer:

Mfr Part:
D3D-123

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesD3D
TypeDoor Switch
Contact FormSPST
Switch FunctionON - (OFF)
ActuatorPlunger
Current Rating1 A
Voltage Rating AC125 VAC
Operating Force2 N
Termination StyleConnector
Mounting StyleChassis Mount
IP RatingIP00
Actuator StylePlunger
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 30 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD3D123

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?