Reference Only
D38999/24WJ4HD-LC
Circular MIL Spec Connector DTS 56C 48#20
Datasheet
D38999/24WJ4HD-LC DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | TE Connectivity | |
Product Category | Circular MIL Spec Connector | |
Number of Positions | 56 Position | |
Contact Gender | Pin (Male) | |
Insert Arrangement | 25-04 | |
Product | Receptacles | |
Shell Size | 25 | |
Shell Style | Jam Nut | |
MIL Type | MIL-DTL-38999 III | |
Termination Style | Crimp | |
Mounting Style | Panel | |
Current Rating | 7.5 A, 13 A | |
Contact Plating | Gold | |
Contact Material | Copper Alloy | |
Series | D38999 Series III | |
Mating Style | Threaded | |
Mounting Angle | Straight | |
Product Type | Circular MIL Spec Connector | |
Shell Material | Aluminum | |
Shell Plating | Olive Drab Cadmium | |
Subcategory | Circular Connectors | |
Tradename | D38999 | |
Voltage Rating | 600 VAC, 850 VDC |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8536694030 |
TARIC | 8536699099 |
RoHS Compliant | No RoHS Non Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?