D38999/20FG11JA-LC Amphenol Positronic

D38999/20FG11JA-LC

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
D38999/20FG11JA-LC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryCircular MIL Spec Connector
ProductReceptacles
Shell StyleWall Mount
Mounting StyleWall Mount
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?