Reference Only

D37000X3PLT20/AA

New Product
D-Sub Backshells 37Backshell, Top Entry, Threaded, Fixed Female Jackpost, Conductive Electroless Nickel Finish.

Manufacturer:

Mfr Part:
D37000X3PLT20/AA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
TypeD-Sub Backshell
Shell Size4
Cable Entry AngleStraight
Number of Cable Entries1 Entry
Shell MaterialAluminum
Shell PlatingNickel
Number of Positions37 Position
HardwareJackpost, Female
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?