Reference Only

D37000GVL0/AA

D-Sub Backshells .

Manufacturer:

Mfr Part:
D37000GVL0/AA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
TypeEMI/RFI Backshell
Shell Size4
Cable Entry AngleVariable Entries
Number of Cable Entries3 Entry
Shell MaterialZinc Die Cast
Number of Positions37 Position
Cable Diameter11.99 mm
Product TypeD-Sub Backshells
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?