Reference Only

D2VW-5L2-3M(CHN)

Basic / Snap Action Switches .

Manufacturer:

Mfr Part:
D2VW-5L2-3M(CHN)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
TypeMiniature
Contact FormSPST-NO
Switch FunctionOFF - (ON)
ActuatorRoller Lever
Current Rating5 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC30 VDC
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP67
Actuator StyleRoller Lever
Contact MaterialSilver
IlluminatedNon-Illuminated
Life10000000 Operations
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD2VW5L23MCHN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?