D2VW-5L1B-1 Aratas

D2VW-5L1B-1

Basic / Snap Action Switches REPLACED BY D2VW-5L1B-1HS.

Manufacturer:

Mfr Part:
D2VW-5L1B-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesD2VW
TypeMiniature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating5 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC30 VDC
Operating Force0.6 N
Termination StyleSolder Lug
Mounting StyleChassis Mount
IP RatingIP67
Actuator Length59.4 mm
Actuator StyleLever
Contact MaterialSilver
IlluminatedNon-Illuminated
Life10000000 Operations
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # Aliases673560 366079 D2VW5L1B1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?