Reference Only
D2S-5-F
Basic / Snap Action Switches SOLDER TERM 5A PIN.
Datasheet
D2S-5-F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Series | D2S | |
| Contact Form | SPDT | |
| Switch Function | ON - (OFF), OFF - (ON) | |
| Actuator | Plunger | |
| Current Rating | 5 A | |
| Voltage Rating AC | 250 VAC | |
| Operating Force | 1.8 N | |
| Termination Style | Quick Connect | |
| Mounting Style | Chassis Mount | |
| Actuator Style | Plunger | |
| Illuminated | Non-Illuminated | |
| Product Type | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | D2S5FBYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?