Reference Only

D2LS-21

Basic / Snap Action Switches Ultra Subminiature Basic Switch.

Manufacturer:

Mfr Part:
D2LS-21

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesD2LS
TypeUltra Subminiature
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorButton
Current Rating1 mA
Voltage Rating DC6 VDC
Operating Force0.6 N
Termination StyleGull Wing Lead
Mounting StylePCB Mount
IP RatingIP40
PackagingReel
Actuator StyleButton
Contact MaterialSilver
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD2LS21BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?