Reference Only

D2GW-A03F

Basic / Snap Action Switches .

Manufacturer:

Mfr Part:
D2GW-A03F

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesD2GW
TypeUltra Subminiature
Contact FormSPST-NO
Switch FunctionOFF - (ON)
ActuatorPlunger, Pin
Current Rating10 mA
Voltage Rating DC13.5 VDC
Operating Force1.2 N
Termination StylePress Fit
Mounting StyleChassis Mount
IP RatingIP67
PackagingTray
Actuator StylePlunger
IlluminatedNon-Illuminated
Life200000 Cycles
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
ProductBasic Switches
SubcategorySwitches
Part # AliasesD2GWA03FBYOMR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?