Reference Only

D2FW-G272M

Basic / Snap Action Switches LEAF LEVER SPST-NC.

Manufacturer:

Mfr Part:
D2FW-G272M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesD2FW-G
TypeUltra Subminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating1 A
Voltage Rating DC30 VDC
Operating Force0.5 N
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP40
Actuator StyleLever
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD2FWG272M 365721 D2FWG272MD

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?