Reference Only

D2FS-F-N-A1

Basic / Snap Action Switches Pin Plunger - PCB Terms Left-angled.

Manufacturer:

Mfr Part:
D2FS-F-N-A1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesD2FS
TypeUltra Subminiature
Contact FormSPST-NO
Switch FunctionON - (OFF)
ActuatorPlunger
Current Rating100 mA
Voltage Rating DC6 VDC
Operating Force0.74 N
Termination StyleSolder Pin
Mounting StylePCB Mount
IP RatingIP40
Actuator StylePlunger
Contact MaterialSilver Alloy
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 20 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD2FSFNA1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?