Reference Only
D2FC-F-7N(100M)
Basic / Snap Action Switches .
Datasheet
D2FC-F-7N(100M) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Basic / Snap Action Switches | |
| Series | D2FC | |
| Contact Form | SPST-NO | |
| Actuator | Button | |
| Current Rating | 1 mA | |
| Voltage Rating DC | 6 VDC | |
| Operating Force | 0.59 N | |
| Termination Style | Through Hole | |
| Mounting Style | PCB Mount | |
| Contact Material | Silver | |
| Illuminated | Non-Illuminated | |
| Life | 100000000 Hour | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Snap Action Switches | |
| Product | Snap Action Switches | |
| Subcategory | Switches | |
| Part # Aliases | D2FCF7N100MBYOMZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?