Reference Only

D2F-T

Basic / Snap Action Switches Subminiature Basic Switch.

Manufacturer:

Mfr Part:
D2F-T

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesD2F
TypeUltra Subminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger
Current Rating3 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Operating Force1.47 N
Termination StyleSolder Pin
Mounting StylePCB Mount
IP RatingIP40
Actuator StylePlunger
Contact MaterialSilver Alloy
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD2FT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?