Reference Only

D2EW-A02HS

Basic / Snap Action Switches .

Manufacturer:

Mfr Part:
D2EW-A02HS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesD2EW
Contact FormSPST-NC
ActuatorPlunger, Pin
Current Rating100 mA
Voltage Rating DC12 VDC
Operating Force1.2 N
Termination StyleSolder Terminal
Mounting StylePCB Mount
IP RatingIP67
PackagingTray
Contact MaterialGold
IlluminatedNon-Illuminated
Life100000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
ProductBasic Switches
SubcategorySwitches
Part # AliasesD2EWA02HSBYOMR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?