Reference Only

D2D-3104

Interlock Switches DPST-NO 3mm Ct gap Panel Mt type.

Manufacturer:

Mfr Part:
D2D-3104

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryInterlock Switches
Contact FormDPST
Switch FunctionOFF - (ON)
Current Rating16 A
Voltage Rating AC250 VAC
Termination StyleQuick Connect
IP RatingIP40
Operating Force0.5 N
TypeDoor Switch
Actuator StylePlunger
ActuatorPlunger
Contact MaterialSilver
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Mounting StyleChassis Mount
Product TypeInterlock Switches
SeriesD2D
SubcategorySwitches
Part # AliasesD2D31041 D2D3104 D2D-3104BYOMZ D2D3104NC D2D3104BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?