Reference Only

D2D-1102

Interlock Switches DOOR INTERLOCK SWITCH.

Manufacturer:

Mfr Part:
D2D-1102

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryInterlock Switches
Contact FormSPST
Switch FunctionON - (OFF)
Current Rating16 A
Voltage Rating AC250 VAC
Termination StyleQuick Connect
IP RatingIP40
Operating Force2.94 N
TypeDoor Switch
Actuator StylePlunger
ActuatorPlunger
IlluminatedNon-Illuminated
Mounting StyleChassis Mount
Product TypeInterlock Switches
SeriesD2D
SubcategorySwitches
Part # AliasesD2D-1102BYOMZ D2D-5011C D2D11021 D2D1102 D2D5011C D2D1102BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?