Reference Only

D2AW-R1-ER063MP

Basic / Snap Action Switches .

Manufacturer:

Mfr Part:
D2AW-R1-ER063MP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesD2AW-R
TypeUltra Subminiature Basic Switch
Contact FormSPST-NO
Switch FunctionON - OFF
ActuatorLever
Voltage Rating DC5 VDC to 14 VDC
Operating Force2 N
Termination StyleWire Lead
Mounting StylePCB Mount
IP RatingIP67
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
ProductBasic Switches
SubcategorySwitches
Part # AliasesD2AWR1ER063MP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?