Reference Only

D2AW-ER063H

Basic / Snap Action Switches SPST-NO Leaf Lever.

Manufacturer:

Mfr Part:
D2AW-ER063H

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesD2AW
TypeUltra Subminiature
Contact FormSPST-NO
Switch FunctionOFF - (ON)
ActuatorLever
Current Rating100 mA
Voltage Rating DC12 VDC
Operating Force2 N
Termination StyleSolder Lug
Mounting StyleChassis Mount
IP RatingIP67
Actuator Length14 mm
Actuator StyleLever
IlluminatedNon-Illuminated
Life200000 Operations
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD2AW-ER063HR D2AWER063HR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?