Reference Only

D2AW-EL073D

Basic / Snap Action Switches SPST-NO Roller leaf lever.

Manufacturer:

Mfr Part:
D2AW-EL073D

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesD2AW
TypeUltra Subminiature
Contact FormSPST-NO
Switch FunctionOFF - (ON)
ActuatorSimulated Roller Lever
Current Rating100 mA
Voltage Rating DC12 VDC
Operating Force1.8 N
Termination StyleSolder Lug
Mounting StylePCB Mount
IP RatingIP67
Actuator Length16 mm
Actuator StyleSimulated Roller Lever
IlluminatedNon-Illuminated
Life200000 Operations
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD2AW-EL073DR D2AWEL073DR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?