Reference Only

D2A-2120

Basic / Snap Action Switches DOOR INTERLOCK SWITCH.

Manufacturer:

Mfr Part:
D2A-2120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryBasic / Snap Action Switches
SeriesD2A
TypeSubminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorButton
Current Rating100 mA
Voltage Rating AC250 VAC
Voltage Rating DC30 VDC
Operating Force0.49 N
Termination StyleSolder Pin
Mounting StylePCB Mount
IP RatingIP00
Actuator StyleButton
Contact MaterialSilver Alloy
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 10 C
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesD2A2120 D2A-2120BYOMZ D2A2120BYOMZ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?