Reference Only

D104000XCGT20/AA

New Product
D-Sub Backshells Backshell, Top Entry, Shorting Can, Fixed Female Jackpost, Gold Finish.

Manufacturer:

Mfr Part:
D104000XCGT20/AA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPositronic
Product CategoryD-Sub Backshells
TypePrecision Machined One-Piece Can Closed Backshell
Shell Size6
Cable Entry AngleTop Entry
Number of Cable Entries1 Entry
Shell MaterialAluminum
Shell PlatingGold
Product TypeD-Sub Backshells
SeriesXC
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?