Reference Only

CZ200-100S

Thermal Interface Products .

Manufacturer:

Mfr Part:
CZ200-100S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ProductThermal and EMI Absorbers
Package / CaseNon-standard
Thermal Conductivity1.7 W/mK
ColorGray
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 175 C
Length4 in
Width4 in
Flammability RatingUL 94 V-0
PackagingBulk
Product TypeThermal Interface Products
SubcategoryThermal Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3921904090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$53.62$536.20
$48.04$1,441.20
$47.43$4,743.00
Need more?