Reference Only

CZ200-030S

Thermal Interface Products .

Manufacturer:

Mfr Part:
CZ200-030S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerQnity
Product CategoryThermal Interface Products
ColorGray
Flammability RatingUL 94 V-0
Length4 in
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 40 C
PackagingBulk
Package / CaseNon-standard
Product TypeThermal Interface Products
ProductThermal and EMI Absorbers
SubcategoryThermal Management
Thermal Conductivity1.7 W/mK
Width4 in

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3921904090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.01$550.50
$10.81$1,081.00
$10.57$2,642.50
$10.40$5,200.00
$10.24$10,240.00
Need more?