Reference Only
CWSC11JDADS
End of Life
Rocker Switches SPST ON-NONE-OFF AMB
Datasheet
CWSC11JDADS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | NKK Switches | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Clear, Red | |
| Lamp Type | Neon | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Current Rating | 9 A | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Quick Connect Terminal | |
| Actuator | Concave | |
| Color | Amber | |
| Mounting Style | Panel Mount, Snap-In | |
| Contact Plating | Silver | |
| Actuator Style | Rocker | |
| Housing Material | Brass | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Rocker Switches | |
| Series | CWSC | |
| Subcategory | Switches | |
| Part # Aliases | CW-SC11WCKYYES |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?