Reference Only
CW010R8000JE123
Wirewound Resistors - Through Hole .
Datasheet
CW010R8000JE123 DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | Vishay | |
Product Category | Wirewound Resistors - Through Hole | |
Resistance | 800 mOhms | |
Power Rating | 13 W | |
Voltage Rating | 3 V | |
Tolerance | 5 % | |
Termination Style | Axial | |
Temperature Coefficient | 90 PPM / C | |
Length | 47.6 mm | |
Width | 9.5 mm | |
Minimum Operating Temperature | - 65 C | |
Maximum Operating Temperature | + 250 C | |
Series | CW | |
Packaging | Bulk | |
Features | Coated Resistors, Silicone Coated | |
Lead Diameter | 1.02 mm | |
Mounting Style | PCB Mount | |
Operating Temperature Range | - 65 C to + 250 C | |
Product Type | Wirewound Resistors | |
Product | Power Resistors Wirewound Silicone Coated | |
Subcategory | Resistors | |
Technology | Wirewound | |
Type | Wirewound Resistors, Commercial Power, Silicon Coated, Axial Lead |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8533210080 |
TARIC | 8533210000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
$2.89 | $289.00 | |
$2.83 | $7,075.00 | |
$2.75 | $13,750.00 |
Need more?