Reference Only
CT DBLP31.12-6C5D-56-J6U6
Single Color LEDs .
Datasheet
CT DBLP31.12-6C5D-56-J6U6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Single Color LEDs | |
| Mounting Style | SMD/SMT | |
| Wavelength/Color Temperature | 536 nm | |
| Luminous Intensity | 4.08 cd | |
| Power Rating | 46 mW | |
| Series | CT DBLP31.12 | |
| Packaging | Reel | |
| Height | 0.6 mm | |
| Illumination Color | Green | |
| Length | 2.2 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Moisture Sensitive | Yes | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Tradename | FIREFLY | |
| Type | Single Color LEDs | |
| Viewing Angle | 120 deg | |
| Width | 1.8 mm | |
| Part # Aliases | Q65112A6091 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.523 | $2,092.00 | |
| $0.486 | $3,888.00 |
Need more?