Reference Only
CMX1616Z162B-10
Common Mode Chokes / Filters CANChokeInd,1Ck 1812,SM.
Datasheet
CMX1616Z162B-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Qnity | |
| Product Category | Common Mode Chokes / Filters | |
| Height | 16.5 mm | |
| Inductance | 1.584 mH | |
| Length | 42 mm | |
| Maximum DC Current | 24 A | |
| Maximum DC Resistance | 4.1 Ohms | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Product Type | Common Mode Chokes | |
| Product | Common Mode Chokes | |
| Series | CMX | |
| Subcategory | Inductors, Chokes & Coils | |
| Termination Style | Through Hole | |
| Type | Power Line | |
| Width | 41 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 240 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.17 | $2,440.80 |
Need more?