Reference Only
CMV50000-1E3M1PN
Obsolete
Image Sensors
Datasheet
CMV50000-1E3M1PN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ams OSRAM | |
| Product Category | Image Sensors | |
| Type | Image Sensor | |
| Image Size | 7920 H x 6004 V | |
| Color Sensing | Monochrome | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 70 C | |
| Resolution | 47.6 Megapixels | |
| Number of frames per second | 30 fps | |
| Pixel Size - W x H | 4.6 um x 4.6 um | |
| Package / Case | PGA-141 | |
| Operating Supply Voltage | 3.3 V | |
| Packaging | Tray | |
| Optical Format | 35 mm | |
| Product Type | Image Sensors | |
| Series | CMV50000 | |
| Subcategory | Sensors | |
| Part # Aliases | 302390004 Q65114A0068 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?