Reference Only

CMU2258-000-P0H0A22G

White LEDs

Manufacturer:

Mfr Part:
CMU2258-000-P0H0A22G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryWhite LEDs
ProductWhite CoB LEDs
Mounting StyleSMD/SMT
Package / CaseCOB- Chip-on-Board
Illumination ColorNeutral White
Wavelength/Color Temperature2200 K
Luminous Flux/Radiant Flux7297 lm
Color Rendering Index - CRI82
Viewing Angle115 deg
If - Forward Current1.08 A
Vf - Forward Voltage51.6 V
Length28 mm
Width28 mm
Height0.9 mm
Maximum Operating Temperature+ 140 C
Lens ColorYellow
SeriesCMU2258
PackagingTray
Product TypeWhite LEDs
SubcategoryLEDs
TradenameXLamp
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
HTS8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?