Reference Only
CMU2239-0000-000N0H0A22G
White LEDs White 2200 K 80-CRI, XLamp CMU2239-36V.
Datasheet
CMU2239-0000-000N0H0A22G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | White LEDs | |
| Product | White CoB LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | COB- Chip-on-Board | |
| Illumination Color | Neutral White | |
| Wavelength/Color Temperature | 2200 K | |
| Luminous Flux | 4989 lm | |
| Color Rendering Index - CRI | 82 | |
| Viewing Angle | 115 deg | |
| If - Forward Current | 1.08 A | |
| Vf - Forward Voltage | 34.4 V | |
| Power Rating | 36 W | |
| Length | 28 mm | |
| Width | 28 mm | |
| Height | 0.9 mm | |
| Maximum Operating Temperature | + 140 C | |
| Lens Color | Yellow | |
| Series | CMU2239 | |
| Packaging | Tray | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | High Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.26 | $1,026.00 | |
| $9.33 | $2,799.00 | |
| $8.74 | $4,370.00 | |
| $8.05 | $8,050.00 |
Need more?