Reference Only
CMU2236-000-N0H0A22G
White LEDs
Datasheet
CMU2236-000-N0H0A22G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | White LEDs | |
| Product | White CoB LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | COB- Chip-on-Board | |
| Illumination Color | Warm White | |
| Wavelength/Color Temperature | 2200 K | |
| Luminous Flux | 4575 lm | |
| Color Rendering Index - CRI | 82 | |
| Viewing Angle | 115 deg | |
| If - Forward Current | 990 mA | |
| Vf - Forward Voltage | 34.4 V | |
| Power Rating | 33 W | |
| Length | 28 mm | |
| Width | 28 mm | |
| Height | 0.9 mm | |
| Maximum Operating Temperature | + 140 C | |
| Lens Color | Yellow | |
| Lens Dimensions | 24.5 mm | |
| Lens Shape | Round Flat | |
| Lens Transparency | Clear | |
| Series | CMU2236 | |
| Packaging | Tray | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | XLamp | |
| Type | High Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?