Reference Only

CMU1516-0000-000N0H0A22G

White LEDs White 2200 K 80-CRI, XLamp CMU1516-36V.

Manufacturer:

Mfr Part:
CMU1516-0000-000N0H0A22G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryWhite LEDs
ProductWhite CoB LEDs
Mounting StyleSMD/SMT
Package / CaseCOB- Chip-on-Board
Illumination ColorNeutral White
Wavelength/Color Temperature2200 K
Luminous Flux2076 lm
Color Rendering Index - CRI82
Viewing Angle115 deg
If - Forward Current450 mA
Vf - Forward Voltage34.4 V
Power Rating15 W
Length19 mm
Width19 mm
Height0.9 mm
Maximum Operating Temperature+ 140 C
Lens ColorYellow
SeriesCMU1516
PackagingTray
Product TypeWhite LEDs
SubcategoryLEDs
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 225 / Multiples: 225)
Quantity Unit PriceExt. Price
$5.12$1,152.00
$3.46$3,892.50
Need more?
Contact Us