Reference Only

CMU1013-000-N0H0A22G

White LEDs

Manufacturer:

Mfr Part:
CMU1013-000-N0H0A22G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryWhite LEDs
ProductWhite CoB LEDs
Mounting StyleSMD/SMT
Package / CaseCOB- Chip-on-Board
Illumination ColorNeutral White
Wavelength/Color Temperature2200 K
Luminous Flux1591 lm
Color Rendering Index - CRI82
Viewing Angle115 deg
If - Forward Current360 mA
Vf - Forward Voltage34.4 V
Power Rating12 W
Length13.5 mm
Width13.5 mm
Height0.9 mm
Maximum Operating Temperature+ 140 C
Lens ColorYellow
SeriesCMU1013
PackagingTray
Product TypeWhite LEDs
SubcategoryLEDs
TradenameXLamp
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?