Reference Only
CMT2890-0000-000P0B0A50E
End of Life
White LEDs White 5000 K 70-CRI, XLamp CMT2890-54V
Datasheet
CMT2890-0000-000P0B0A50E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Cree LED | |
| Product Category | White LEDs | |
| Product | White CoB LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | COB- Chip-on-Board | |
| Illumination Color | Cool White | |
| Wavelength/Color Temperature | 5000 K | |
| Luminous Flux | 13350 lm | |
| Color Rendering Index - CRI | 70 | |
| Viewing Angle | 115 deg | |
| If - Forward Current | 1.6 A | |
| Vf - Forward Voltage | 51.2 V | |
| Power Rating | 81.9 W | |
| Length | 27.85 mm | |
| Width | 27.85 mm | |
| Height | 1.45 mm | |
| Maximum Operating Temperature | + 140 C | |
| Lens Color | Yellow | |
| Lens Dimensions | 22 mm | |
| Lens Shape | Round Flat | |
| Lens Transparency | Clear | |
| Series | CMT2890-54V | |
| Packaging | Tray | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Tradename | XLamp | |
| Type | High Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?