Reference Only

CMT2890-0000-000P0B0A40E

End of Life
White LEDs White 4000 K 70-CRI, XLamp CMT2890-54V

Manufacturer:

Mfr Part:
CMT2890-0000-000P0B0A40E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCree LED
Product CategoryWhite LEDs
ProductWhite CoB LEDs
Mounting StyleSMD/SMT
Package / CaseCOB- Chip-on-Board
Illumination ColorNeutral White
Wavelength/Color Temperature4000 K
Luminous Flux13249 lm
Color Rendering Index - CRI70
Viewing Angle115 deg
If - Forward Current1.6 A
Vf - Forward Voltage51.2 V
Power Rating81.9 W
Length27.85 mm
Width27.85 mm
Height1.45 mm
Maximum Operating Temperature+ 140 C
Lens ColorYellow
Lens Dimensions22 mm
Lens ShapeRound Flat
Lens TransparencyClear
SeriesCMT2890-54V
PackagingTray
Product TypeWhite LEDs
SubcategoryLEDs
TradenameXLamp
TypeHigh Power LEDs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541410000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?